Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUANTUM STORAGE
Manufacturer Part No18G-39-1248-4Copy
Newark Part No.42AC8821
Your Part Number
No Longer Available
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part No18G-39-1248-4Copy
Newark Part No.42AC8821
Technical Datasheet
Shelving Unit TypeOpen Clip Shelving
No. of Shelves4
Height39"
Width12"
Length48"
Shelf Unit Material18 Gauge Steel
Load Capacity500lb
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
Shelving Unit Type
Open Clip Shelving
Height
39"
Length
48"
Load Capacity
500lb
SVHC
No SVHC (23-Jan-2024)
No. of Shelves
4
Width
12"
Shelf Unit Material
18 Gauge Steel
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
