Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $696.500 |
Price for:Each
Minimum: 1
Multiple: 1
$696.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part No186034DGY
Newark Part No.21AJ9206
Technical Datasheet
Rack TypeTank & Beverage Container Rack
No. of Shelves1
Height34"
Width18"
Length60"
Load Capacity1600lb
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Rack Type
Tank & Beverage Container Rack
Height
34"
Length
60"
Product Range
-
No. of Shelves
1
Width
18"
Load Capacity
1600lb
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
