Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUANTUM STORAGE
Manufacturer Part No1839-SB804Copy
Newark Part No.42AC9028
Your Part Number
Unable to Retrieve Availability Information
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part No1839-SB804Copy
Newark Part No.42AC9028
Technical Datasheet
Shelving Unit TypeOpen Shelving
No. of Shelves4
No. of Bins15
Height39"
Width18"
Length36"
Bin Colour-
Shelf Unit MaterialSteel
Load Capacity-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shelving Unit Type
Open Shelving
No. of Bins
15
Width
18"
Bin Colour
-
Load Capacity
-
SVHC
No SVHC (25-Jun-2025)
No. of Shelves
4
Height
39"
Length
36"
Shelf Unit Material
Steel
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
