Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $799.610 |
Price for:Each
Minimum: 1
Multiple: 1
$799.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part No1839-000
Newark Part No.42AC9034
Technical Datasheet
Shelving Unit TypeOpen Shelving
No. of Shelves7
Height39"
Width18"
Length36"
Shelf Unit MaterialSteel
Load Capacity400lb
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
Shelving Unit Type
Open Shelving
Height
39"
Length
36"
Load Capacity
400lb
SVHC
No SVHC (23-Jan-2024)
No. of Shelves
7
Width
18"
Shelf Unit Material
Steel
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
