Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUANTUM STORAGE
Manufacturer Part No1836SG
Newark Part No.42AC9017
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $338.910 |
Price for:Each
Minimum: 1
Multiple: 1
$338.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part No1836SG
Newark Part No.42AC9017
Technical Datasheet
Shelf Depth18"
Shelf Width36"
Load Capacity600lb
Shelf MaterialGalvanised Steel
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
Shelf Depth
18"
Load Capacity
600lb
Product Range
-
Shelf Width
36"
Shelf Material
Galvanised Steel
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate