Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUANTUM STORAGE
Manufacturer Part No183634DGY
Newark Part No.21AJ9180
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $478.710 |
Price for:Each
Minimum: 1
Multiple: 1
$478.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part No183634DGY
Newark Part No.21AJ9180
Technical Datasheet
Rack TypeTank & Beverage Container Rack
No. of Shelves1
Height34"
Width18"
Length36"
Load Capacity1600lb
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Rack Type
Tank & Beverage Container Rack
Height
34"
Length
36"
Product Range
-
No. of Shelves
1
Width
18"
Load Capacity
1600lb
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate