Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUANTUM STORAGE
Manufacturer Part No1836-63SEC-2Copy
Newark Part No.67AK6864
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $3,093.540 |
Price for:Each
Minimum: 1
Multiple: 1
$3,093.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part No1836-63SEC-2Copy
Newark Part No.67AK6864
Technical Datasheet
Shelving Unit TypeWire Shelving
No. of Shelves2
Height63"
Width18"
Length36"
Shelf Unit MaterialSteel
Load Capacity-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shelving Unit Type
Wire Shelving
Height
63"
Length
36"
Load Capacity
-
SVHC
No SVHC (25-Jun-2025)
No. of Shelves
2
Width
18"
Shelf Unit Material
Steel
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
