Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUAM NICHOLS
Manufacturer Part NoTCH70Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.14M2270
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $45.450 |
| 5+ | $44.770 |
| 10+ | $44.090 |
Price for:Each
Minimum: 1
Multiple: 1
$45.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUAM NICHOLS
Manufacturer Part NoTCH70Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.14M2270
Technical Datasheet
Turns Ratio-
Primary Impedance-
Secondary Impedance8ohm
Secondary Power10W
Frequency Max20kHz
Isolation Voltage-
Transformer ApplicationsLine Matching
DC Resistance Primary-
DC Resistance Secondary-
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Frequency Min50Hz
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The TCH70 is a panel mount extended LF Audio Transformer for signal tones, voice and music applications.
- Low loss
- 50Hz to 20kHz Frequency range
Applications
Audio
Technical Specifications
Turns Ratio
-
Secondary Impedance
8ohm
Frequency Max
20kHz
Transformer Applications
Line Matching
DC Resistance Secondary
-
Transformer Terminals
Wire Leaded
Product Range
-
Primary Impedance
-
Secondary Power
10W
Isolation Voltage
-
DC Resistance Primary
-
Transformer Mounting
Chassis Mount
Frequency Min
50Hz
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
