Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUAM NICHOLS
Manufacturer Part NoQC10Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.33M7488
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $91.300 |
| 5+ | $86.530 |
| 10+ | $84.100 |
| 25+ | $80.430 |
| 50+ | $75.390 |
| 100+ | $70.480 |
| 250+ | $66.100 |
Price for:Each
Minimum: 1
Multiple: 1
$91.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUAM NICHOLS
Manufacturer Part NoQC10Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.33M7488
Technical Datasheet
Attenuation-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The QC10 is a single-gang continuous rotary ten-step Audio Level Attenuator with an OFF position and color-coded leads. Attenuate audio power to any number of loudspeakers up to 20W load. It is suitable for use with 25 or 70.7V distributed audio systems.
- Stainless steel faceplate, embossed positions
- <lt/>0.5dB Insertion loss
Applications
Audio
Technical Specifications
Attenuation
-
SVHC
No SVHC (04-Feb-2026)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
