Print Page
Image is for illustrative purposes only. Please refer to product description.
295 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.320 |
| 10+ | $3.700 |
| 25+ | $3.450 |
| 50+ | $3.270 |
| 100+ | $3.100 |
| 250+ | $3.010 |
| 500+ | $2.930 |
Price for:Each
Minimum: 1
Multiple: 1
$4.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part NoQSB-40-01
Newark Part No.21M7155
Technical Datasheet
Fan Frame Size40mm
For Use WithQualtek QLM Sleeves & QSB Series Fans
Fixing Centers32mm
Filter MaterialSteel
Guard Material-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The QSB-40-01 is an EMI Shield made of high-grade steel (spring V2a) with 0.2 to 0.3mm thickness and is for use with the QLM sleeves and 40mm QSB series fans. The filter guard EMI-shield sheet is required to avoid intake of the filter into the fan should there be only one large air intake opening. It also protects against EMI/RFI transmissions if needed. The EMI filter shield can be mounted on the inside or the outside of the panel housing.
Applications
Industrial
Technical Specifications
Fan Frame Size
40mm
Fixing Centers
32mm
Guard Material
-
SVHC
No SVHC (25-Jun-2025)
For Use With
Qualtek QLM Sleeves & QSB Series Fans
Filter Material
Steel
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate