Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUALTEK ELECTRONICS
Manufacturer Part NoQLN-36-01-100
Newark Part No.21M7153
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.040 |
Price for:Each
Minimum: 1000
Multiple: 100
$4,040.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part NoQLN-36-01-100
Newark Part No.21M7153
Technical Datasheet
External Diameter6mm
Grip Range Min-
Grip Range Max-
Overall Length-
External Depth-
Mounting Hole Dia-
Fastener MaterialPlastic
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
External Diameter
6mm
Grip Range Max
-
External Depth
-
Fastener Material
Plastic
SVHC
No SVHC (25-Jun-2025)
Grip Range Min
-
Overall Length
-
Mounting Hole Dia
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
