Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUALTEK ELECTRONICS
Manufacturer Part NoQFWB-10-12-US01
Newark Part No.33AC5757
Product RangeQFWB-10 Series
Your Part Number
96 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.000 |
| 5+ | $11.170 |
| 10+ | $10.830 |
| 25+ | $10.400 |
| 50+ | $10.090 |
| 100+ | $9.790 |
Price for:Each
Minimum: 1
Multiple: 1
$12.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part NoQFWB-10-12-US01
Newark Part No.33AC5757
Product RangeQFWB-10 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max10W
Output Voltage - Output 112V
Output Current - Output 11A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug 2.1mm x 5.5mm x 11mm
Output Voltage - Output 3-
Output Current - Output 3-
Input Voltage AC Min100V
Power Supply Output TypeFixed
Input Voltage VAC100V AC to 240V AC
Input Voltage AC Max240V
Product RangeQFWB-10 Series
Plug TypeUS
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
10W
Output Current - Output 1
1A
Output Current - Output 2
-
Output Voltage - Output 3
-
Input Voltage AC Min
100V
Input Voltage VAC
100V AC to 240V AC
Product Range
QFWB-10 Series
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Connector
Barrel Plug 2.1mm x 5.5mm x 11mm
Output Current - Output 3
-
Power Supply Output Type
Fixed
Input Voltage AC Max
240V
Plug Type
US
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
