Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | QUALTEK ELECTRONICS |
|---|---|
| Manufacturer Part No | QF-119-01Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 21M7143 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 50+ | $1.680 |
| 250+ | $1.430 |
| 500+ | $1.170 |
| 1250+ | $1.100 |
| 2500+ | $1.080 |
Price for:Each
Minimum: 50
Multiple: 50
$84.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | QUALTEK ELECTRONICS |
|---|---|
| Manufacturer Part No | QF-119-01Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 21M7143 |
| Technical Datasheet | |
| Fan Frame Size | 119mm |
| Filter Material | Foam |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The QF-119-01 is a Fan Filter Media for use with the 119mm axial fans and for QLM sleeves.
Applications
Industrial
Technical Specifications
| Fan Frame Size | 119mm |
|---|---|
| Product Range | - |
| Filter Material | Foam |
|---|---|
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
