Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | QUALTEK ELECTRONICS |
|---|---|
| Manufacturer Part No | QAWA-36-12-US01Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 15AC9506 |
| Product Range | QAWA-36 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 100+ | $27.240 |
Price for:Each
Minimum: 100
Multiple: 100
$2,724.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | QUALTEK ELECTRONICS |
|---|---|
| Manufacturer Part No | QAWA-36-12-US01Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 15AC9506 |
| Product Range | QAWA-36 Series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| No. of Outputs | 1 Output |
| Output Power Max | 36W |
| Output Voltage - Output 1 | 12V |
| Output Current - Output 1 | 3A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Connector | Barrel Plug 2.1mm x 5.5mm x 11mm |
| Output Voltage - Output 3 | - |
| Output Current - Output 3 | - |
| Power Supply Output Type | Fixed |
| Input Voltage AC Min | 100V |
| Input Voltage AC Max | 240V |
| Input Voltage VAC | 100V AC to 240V AC |
| Product Range | QAWA-36 Series |
| Plug Type | US |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Output Power Max | 36W |
| Output Current - Output 1 | 3A |
| Output Current - Output 2 | - |
| Output Voltage - Output 3 | - |
| Power Supply Output Type | Fixed |
| Input Voltage AC Max | 240V |
| Product Range | QAWA-36 Series |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Outputs | 1 Output |
|---|---|
| Output Voltage - Output 1 | 12V |
| Output Voltage - Output 2 | - |
| Output Connector | Barrel Plug 2.1mm x 5.5mm x 11mm |
| Output Current - Output 3 | - |
| Input Voltage AC Min | 100V |
| Input Voltage VAC | 100V AC to 240V AC |
| Plug Type | US |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
