Print Page
Q5-3X-3/4-01-QB48IN-5
Adhesive Lined Heat Shrink Tubing, Dual Wall, Pack of 5, 3.93 ft Cut Pieces, 3:1, 0.748 ", 19 mm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | QUALTEK ELECTRONICS |
|---|---|
| Manufacturer Part No | Q5-3X-3/4-01-QB48IN-5Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 43AC6841 |
| Product Range | Q5-3X Series |
| Your Part Number | |
| Technical Datasheet |
47 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $29.750 |
| 5+ | $27.940 |
| 10+ | $26.730 |
| 25+ | $25.640 |
| 50+ | $21.410 |
| 100+ | $20.410 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$29.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | QUALTEK ELECTRONICS |
|---|---|
| Manufacturer Part No | Q5-3X-3/4-01-QB48IN-5Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 43AC6841 |
| Product Range | Q5-3X Series |
| Technical Datasheet | |
| Shrink Ratio | 3:1 |
| I.D. Supplied - Imperial | 0.748" |
| I.D. Supplied - Metric | 19mm |
| Shrink Tubing / Boot Colour | Black |
| Length - Imperial | 3.93ft |
| Length - Metric | 1.2m |
| I.D. Recovered Max - Imperial | 0.236" |
| I.D. Recovered Max - Metric | 6mm |
| Shrink Tubing / Boot Material | PO (Polyolefin) |
| Product Range | Q5-3X Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Shrink Ratio | 3:1 |
|---|---|
| I.D. Supplied - Metric | 19mm |
| Length - Imperial | 3.93ft |
| I.D. Recovered Max - Imperial | 0.236" |
| Shrink Tubing / Boot Material | PO (Polyolefin) |
| SVHC | No SVHC (25-Jun-2025) |
| I.D. Supplied - Imperial | 0.748" |
|---|---|
| Shrink Tubing / Boot Colour | Black |
| Length - Metric | 1.2m |
| I.D. Recovered Max - Metric | 6mm |
| Product Range | Q5-3X Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
