Print Page
Q5-3X-1/4-01-SS100M
Adhesive Lined Heat Shrink Tubing, Dual Wall Flexible, 3:1, 0.236 ", 6 mm, Black, 328 ft, 100 m
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | QUALTEK ELECTRONICS |
|---|---|
| Manufacturer Part No | Q5-3X-1/4-01-SS100MCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 43AC6831 |
| Product Range | Q5-3X Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $124.620 |
| 5+ | $117.940 |
| 10+ | $113.430 |
| 25+ | $96.230 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$124.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | QUALTEK ELECTRONICS |
|---|---|
| Manufacturer Part No | Q5-3X-1/4-01-SS100MCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 43AC6831 |
| Product Range | Q5-3X Series |
| Technical Datasheet | |
| Shrink Ratio | 3:1 |
| I.D. Supplied - Imperial | 0.236" |
| I.D. Supplied - Metric | 6mm |
| Shrink Tubing / Boot Colour | Black |
| Length - Imperial | 328ft |
| Length - Metric | 100m |
| I.D. Recovered Max - Imperial | 0.079" |
| I.D. Recovered Max - Metric | 2mm |
| Shrink Tubing / Boot Material | PO (Polyolefin) |
| Product Range | Q5-3X Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Shrink Ratio | 3:1 |
|---|---|
| I.D. Supplied - Metric | 6mm |
| Length - Imperial | 328ft |
| I.D. Recovered Max - Imperial | 0.079" |
| Shrink Tubing / Boot Material | PO (Polyolefin) |
| SVHC | No SVHC (25-Jun-2025) |
| I.D. Supplied - Imperial | 0.236" |
|---|---|
| Shrink Tubing / Boot Colour | Black |
| Length - Metric | 100m |
| I.D. Recovered Max - Metric | 2mm |
| Product Range | Q5-3X Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
