Print Page
Q5-3X-1/4-01-QB48IN-25
Adhesive Lined Heat Shrink Tubing, Dual Wall, Pack of 25 48" Cut Pieces, 3:1, 0.236 ", 6 mm, Black
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | QUALTEK ELECTRONICS |
|---|---|
| Manufacturer Part No | Q5-3X-1/4-01-QB48IN-25Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 43AC6830 |
| Product Range | Q5-3X Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 10+ | $48.410 |
| 50+ | $41.630 |
| 250+ | $37.860 |
| 500+ | $35.890 |
Price for:Pack of 25
Minimum: 10
Multiple: 10
$484.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | QUALTEK ELECTRONICS |
|---|---|
| Manufacturer Part No | Q5-3X-1/4-01-QB48IN-25Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 43AC6830 |
| Product Range | Q5-3X Series |
| Technical Datasheet | |
| Shrink Ratio | 3:1 |
| I.D. Supplied - Imperial | 0.236" |
| I.D. Supplied - Metric | 6mm |
| Shrink Tubing / Boot Colour | Black |
| Length - Imperial | 48" |
| Length - Metric | 1.2mm |
| I.D. Recovered Max - Imperial | 0.079" |
| I.D. Recovered Max - Metric | 2mm |
| Shrink Tubing / Boot Material | PO (Polyolefin) |
| Product Range | Q5-3X Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Shrink Ratio | 3:1 |
|---|---|
| I.D. Supplied - Metric | 6mm |
| Length - Imperial | 48" |
| I.D. Recovered Max - Imperial | 0.079" |
| Shrink Tubing / Boot Material | PO (Polyolefin) |
| SVHC | No SVHC (25-Jun-2025) |
| I.D. Supplied - Imperial | 0.236" |
|---|---|
| Shrink Tubing / Boot Colour | Black |
| Length - Metric | 1.2mm |
| I.D. Recovered Max - Metric | 2mm |
| Product Range | Q5-3X Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
