Print Page
Q2-F-3/8-01-QB48IN-25
Heat Shrink Tubing, Thin Wall, Pack of 25 48" Cut Pieces, 2:1, 0.374 ", 9.5 mm, Black, 48 ", 1.2 m
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | QUALTEK ELECTRONICS |
|---|---|
| Manufacturer Part No | Q2-F-3/8-01-QB48IN-25Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 43AC6818 |
| Product Range | Q2-F Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 10+ | $29.810 |
| 25+ | $29.190 |
| 50+ | $27.830 |
| 100+ | $25.360 |
| 250+ | $23.750 |
Price for:Pack of 25
Minimum: 10
Multiple: 10
$298.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | QUALTEK ELECTRONICS |
|---|---|
| Manufacturer Part No | Q2-F-3/8-01-QB48IN-25Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 43AC6818 |
| Product Range | Q2-F Series |
| Technical Datasheet | |
| Shrink Ratio | 2:1 |
| I.D. Supplied - Imperial | 0.374" |
| I.D. Supplied - Metric | 9.5mm |
| Shrink Tubing / Boot Colour | Black |
| Length - Imperial | 48" |
| Length - Metric | 1.2m |
| I.D. Recovered Max - Imperial | 0.189" |
| I.D. Recovered Max - Metric | 4.8mm |
| Shrink Tubing / Boot Material | PO (Polyolefin) |
| Product Range | Q2-F Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Shrink Ratio | 2:1 |
|---|---|
| I.D. Supplied - Metric | 9.5mm |
| Length - Imperial | 48" |
| I.D. Recovered Max - Imperial | 0.189" |
| Shrink Tubing / Boot Material | PO (Polyolefin) |
| SVHC | No SVHC (25-Jun-2025) |
| I.D. Supplied - Imperial | 0.374" |
|---|---|
| Shrink Tubing / Boot Colour | Black |
| Length - Metric | 1.2m |
| I.D. Recovered Max - Metric | 4.8mm |
| Product Range | Q2-F Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
