Print Page
Q2-F-11/2-01-MS50FT
Heat Shrink Tubing, Thin Wall Flexible, 2:1, 1.5 ", 38.1 mm, Black, 50 ft, 15.24 m
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | QUALTEK ELECTRONICS |
|---|---|
| Manufacturer Part No | Q2-F-11/2-01-MS50FTCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 43AC6803 |
| Product Range | Q2-F Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 5+ | $60.140 |
| 10+ | $58.580 |
| 25+ | $49.080 |
Price for:Reel of 50
Minimum: 5
Multiple: 5
$300.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | QUALTEK ELECTRONICS |
|---|---|
| Manufacturer Part No | Q2-F-11/2-01-MS50FTCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 43AC6803 |
| Product Range | Q2-F Series |
| Technical Datasheet | |
| Shrink Ratio | 2:1 |
| I.D. Supplied - Imperial | 1.5" |
| I.D. Supplied - Metric | 38.1mm |
| Shrink Tubing / Boot Colour | Black |
| Length - Imperial | 50ft |
| Length - Metric | 15.24m |
| I.D. Recovered Max - Imperial | 0.752" |
| I.D. Recovered Max - Metric | 19.1mm |
| Shrink Tubing / Boot Material | PO (Polyolefin) |
| Product Range | Q2-F Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Shrink Ratio | 2:1 |
|---|---|
| I.D. Supplied - Metric | 38.1mm |
| Length - Imperial | 50ft |
| I.D. Recovered Max - Imperial | 0.752" |
| Shrink Tubing / Boot Material | PO (Polyolefin) |
| SVHC | No SVHC (25-Jun-2025) |
| I.D. Supplied - Imperial | 1.5" |
|---|---|
| Shrink Tubing / Boot Colour | Black |
| Length - Metric | 15.24m |
| I.D. Recovered Max - Metric | 19.1mm |
| Product Range | Q2-F Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
