Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | QUALTEK ELECTRONICS |
|---|---|
| Manufacturer Part No | Q2-F-1-01-SS200FTCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 43AC6802 |
| Product Range | Q2-F Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 5+ | $122.260 |
| 10+ | $117.820 |
Price for:Reel of 200
Minimum: 5
Multiple: 5
$611.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | QUALTEK ELECTRONICS |
|---|---|
| Manufacturer Part No | Q2-F-1-01-SS200FTCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 43AC6802 |
| Product Range | Q2-F Series |
| Technical Datasheet | |
| Shrink Ratio | 2:1 |
| I.D. Supplied - Imperial | 1" |
| I.D. Supplied - Metric | 25.4mm |
| Shrink Tubing / Boot Colour | Black |
| Length - Imperial | 200ft |
| Length - Metric | 61m |
| I.D. Recovered Max - Imperial | 0.5" |
| I.D. Recovered Max - Metric | 12.7mm |
| Shrink Tubing / Boot Material | PO (Polyolefin) |
| Product Range | Q2-F Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Shrink Ratio | 2:1 |
|---|---|
| I.D. Supplied - Metric | 25.4mm |
| Length - Imperial | 200ft |
| I.D. Recovered Max - Imperial | 0.5" |
| Shrink Tubing / Boot Material | PO (Polyolefin) |
| SVHC | No SVHC (25-Jun-2025) |
| I.D. Supplied - Imperial | 1" |
|---|---|
| Shrink Tubing / Boot Colour | Black |
| Length - Metric | 61m |
| I.D. Recovered Max - Metric | 12.7mm |
| Product Range | Q2-F Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
