Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part NoFAD1-04020BBHW11
Newark Part No.45T8850
Product RangeFAD1-04020 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 10+ | $16.190 |
| 25+ | $15.890 |
| 50+ | $15.220 |
| 100+ | $14.010 |
| 250+ | $13.110 |
Price for:Each
Minimum: 10
Multiple: 10
$161.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part NoFAD1-04020BBHW11
Newark Part No.45T8850
Product RangeFAD1-04020 Series
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth20mm
Bearing TypeBall Bearing
Air Flow - CFM8.802CFM
Noise Rating36dBA
Power Rating1.25W
Rated Speed7800rpm
Power Connection Type2 Lead Wires
Current Rating250mA
IP Rating-
Air Flow - m3/min0.249m³/min
Product RangeFAD1-04020 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- FAD1-04020 series high speed brushless DC axial fan
- 5VDC voltage
- Two ball bearing type
- UL 1007 AWG 26, 295mm wire leads connection
- Impedance protected motor protection
- Plastic UL94V-0 frame and impeller
- 70,000 hours life expectancy
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
36dBA
Rated Speed
7800rpm
Current Rating
250mA
Air Flow - m3/min
0.249m³/min
SVHC
No SVHC (25-Jun-2025)
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
8.802CFM
Power Rating
1.25W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
FAD1-04020 Series
Technical Docs (1)
Alternatives for FAD1-04020BBHW11
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate