Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part NoFAD1-04010CBLW11
Newark Part No.45T8817
Product RangeFAD1-04010 Series
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $13.560 |
| 5+ | $12.520 |
| 10+ | $11.480 |
| 25+ | $10.790 |
| 50+ | $10.100 |
| 100+ | $9.580 |
Price for:Each
Minimum: 1
Multiple: 1
$13.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part NoFAD1-04010CBLW11
Newark Part No.45T8817
Product RangeFAD1-04010 Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth10mm
Bearing TypeBall Bearing
Air Flow - CFM4.2CFM
Noise Rating21dBA
Power Rating720mW
Rated Speed4200rpm
Power Connection Type2 Lead Wires
Current Rating60mA
IP Rating-
Air Flow - m3/min0.119m³/min
Product RangeFAD1-04010 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- FAD1-04010 series low speed brushless DC axial fan
- 12VDC voltage
- Two ball bearing type
- UL 1007 AWG 26, 300mm wire leads connection
- Impedance protected motor protection
- Plastic UL94V-0 frame and impeller
- 70,000 hours life expectancy
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
21dBA
Rated Speed
4200rpm
Current Rating
60mA
Air Flow - m3/min
0.119m³/min
SVHC
No SVHC (25-Jun-2025)
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
4.2CFM
Power Rating
720mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
FAD1-04010 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate