Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUALTEK ELECTRONICS
Manufacturer Part NoFAD1-04010BBMW11Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.45T8798
Product RangeFAD1-04010 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
| Quantity | Price |
|---|---|
| 10+ | $10.280 |
| 20+ | $9.570 |
| 50+ | $9.160 |
| 100+ | $8.980 |
| 250+ | $8.790 |
Price for:Each
Minimum: 10
Multiple: 10
$102.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part NoFAD1-04010BBMW11Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.45T8798
Product RangeFAD1-04010 Series
Technical Datasheet
Supply Voltage VDC5V
Supply Voltage5VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth10mm
Bearing TypeBall Bearing
Flow Rate - Imperial5CFM
Air Flow - CFM5CFM
Flow Rate - Metric0.142m³/min
Noise Rating22dBA
Power Rating550mW
Rated Speed4800rpm
Power Connection Type2 Lead Wires
Current Rating110mA
IP Rating-
Air Flow - m3/min0.142m³/min
Product RangeFAD1-04010 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
5V
Voltage Type
DC
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Air Flow - CFM
5CFM
Noise Rating
22dBA
Rated Speed
4800rpm
Current Rating
110mA
Air Flow - m3/min
0.142m³/min
SVHC
No SVHC (25-Jun-2025)
Supply Voltage
5VDC
Fan Frame Type
Square
External Depth
10mm
Flow Rate - Imperial
5CFM
Flow Rate - Metric
0.142m³/min
Power Rating
550mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
FAD1-04010 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
