Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No770W-X2/03
Newark Part No.30C0711
Product Range770W Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.49 |
| 250+ | $1.37 |
| 500+ | $1.26 |
| 1000+ | $1.17 |
Price for:Each
Minimum: 100
Multiple: 100
$149.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No770W-X2/03
Newark Part No.30C0711
Product Range770W Series
IEC Connector TypeIEC C8 Inlet
Current Rating2.5A
Voltage Rating250VAC
Contact Termination TypeQuick Connect
Connector MountingSnap-In, Flange Mount
Product Range770W Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IEC Connector Type
IEC C8 Inlet
Gender
Receptacle
Contact Termination Type
Quick Connect
Product Range
770W Series
Current Rating
2.5A
Voltage Rating
250VAC
Connector Mounting
Snap-In, Flange Mount
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability