Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | QUALTEK ELECTRONICS |
|---|---|
| Manufacturer Part No | 739W-X2/03Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 17B7202 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.640 |
| 250+ | $1.500 |
| 500+ | $1.380 |
| 1000+ | $1.280 |
Price for:Each
Minimum: 100
Multiple: 100
$164.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | QUALTEK ELECTRONICS |
|---|---|
| Manufacturer Part No | 739W-X2/03Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 17B7202 |
| Technical Datasheet | |
| Product Range | - |
| Gender | Receptacle(View Associated Connectors) |
| Voltage Rating | 125V |
| Current Rating | 15A |
| Connector Mounting | Panel Mount |
| Contact Termination Type | IDC / IDT |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | - |
|---|---|
| Voltage Rating | 125V |
| Connector Mounting | Panel Mount |
| SVHC | No SVHC (25-Jun-2025) |
| Gender | Receptacle |
|---|---|
| Current Rating | 15A |
| Contact Termination Type | IDC / IDT |
Technical Docs (1)
Alternatives for 739W-X2/03
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
