Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No730-00/00Copy
Newark Part No.09C9658
Your Part Number
771 In Stock
1,200 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $5.190 |
| 10+ | $4.490 |
| 25+ | $4.240 |
| 50+ | $4.060 |
| 100+ | $3.890 |
| 250+ | $3.710 |
| 500+ | $3.530 |
| 1000+ | $3.440 |
Price for:Each
Minimum: 1
Multiple: 1
$5.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No730-00/00Copy
Newark Part No.09C9658
Technical Datasheet
Accessory TypeIEC Plug Safety Retainer Clip Kit
For Use WithAC Power Cord Plug Assemblies
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 730-00/00 is a Safety Retainer Clip Kit for use with a C13 plug and a screw mount C14 power inlet or C14 plug and a screw mount C13 power outlet. This retainer clip can be used in conjunction with 1AC power plug assembly or detachable power cordset to help prevent accidental removal of the power cord from 2AC power inlets and outlets.
- <lt/>10mΩ Contact resistance
- <gt/>10³MΩ Isolation resistance
- -40 to 70°C Operating temperature range
Applications
Power Management
Technical Specifications
Accessory Type
IEC Plug Safety Retainer Clip Kit
Product Range
-
For Use With
AC Power Cord Plug Assemblies
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
