Print Page
719W-00/04
Un-Filtered IEC Power Entry Module, Screw-on Mounting, IEC C14, 10 A, 250 VAC, 2-Pole Fuse Holder
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | QUALTEK ELECTRONICS |
|---|---|
| Manufacturer Part No | 719W-00/04Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 17B6979 |
| Product Range | 719W Series |
| Your Part Number | |
| Technical Datasheet |
3,919 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.740 |
| 10+ | $2.450 |
| 25+ | $2.270 |
| 50+ | $2.110 |
| 100+ | $1.980 |
| 250+ | $1.890 |
| 500+ | $1.760 |
| 2500+ | $1.650 |
Price for:Each
Minimum: 1
Multiple: 1
$2.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | QUALTEK ELECTRONICS |
|---|---|
| Manufacturer Part No | 719W-00/04Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 17B6979 |
| Product Range | 719W Series |
| Technical Datasheet | |
| Product Range | 719W Series |
| Connector Type | IEC C14 |
| Power Entry Module Applications | - |
| Gender | Plug(View Associated Connectors) |
| Current Rating | 10A |
| Voltage Rating | 250VAC |
| Switch Type | - |
| Contact Termination Type | Quick Connect |
| Fuse Holder | 2-Pole Fuse Holder |
| Fuse Size Held | 5mm x 20mm |
| Connector Terminals | Quick Connect |
| Connector Mounting | Snap-In, Flange Mount |
| IP Rating | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The 719W-00/04 is a Power Plug with quick-connect contact termination, 10A/250VAC rated. This plug is ideal for panel mount.
- 100MΩ at 500VDC Minimum insulation resistance
- 2000VAC/1mA Dielectric strength
- -10 to +70°C Operating temperature range
Technical Specifications
| Product Range | 719W Series |
|---|---|
| Power Entry Module Applications | - |
| Current Rating | 10A |
| Switch Type | - |
| Fuse Holder | 2-Pole Fuse Holder |
| Connector Terminals | Quick Connect |
| IP Rating | - |
| Connector Type | IEC C14 |
|---|---|
| Gender | Plug |
| Voltage Rating | 250VAC |
| Contact Termination Type | Quick Connect |
| Fuse Size Held | 5mm x 20mm |
| Connector Mounting | Snap-In, Flange Mount |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Alternatives for 719W-00/04
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
