Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No716W-15/05
Newark Part No.17B6947
Product Range716W Series
Your Part Number
100 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.680 |
| 10+ | $1.450 |
| 25+ | $1.370 |
| 50+ | $1.310 |
| 100+ | $1.260 |
| 250+ | $1.200 |
| 500+ | $1.140 |
| 1000+ | $1.090 |
Price for:Each
Minimum: 1
Multiple: 1
$1.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No716W-15/05
Newark Part No.17B6947
Product Range716W Series
IEC Connector TypeIEC C13 Outlet
Current Rating15A
Voltage Rating250VAC
Contact Termination TypeSolder
Connector MountingPanel Mount
Product Range716W Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IEC Connector Type
IEC C13 Outlet
Voltage Rating
250VAC
Connector Mounting
Panel Mount
SVHC
No SVHC (25-Jun-2025)
Current Rating
15A
Contact Termination Type
Solder
Product Range
716W Series
Technical Docs (1)
Alternatives for 716W-15/05
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability