Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | QUALTEK ELECTRONICS |
|---|---|
| Manufacturer Part No | 703W-00/53Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 42M3608 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.450 |
| 250+ | $1.390 |
| 500+ | $1.320 |
| 1000+ | $1.260 |
Price for:Each
Minimum: 100
Multiple: 100
$145.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | QUALTEK ELECTRONICS |
|---|---|
| Manufacturer Part No | 703W-00/53Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 42M3608 |
| Technical Datasheet | |
| Product Range | - |
| IEC Connector Type | IEC C14 Inlet |
| Gender | Plug(View Associated Connectors) |
| Current Rating | 15A |
| Voltage Rating | 250VAC |
| Connector Mounting | PCB Mount |
| Contact Termination Type | Through Hole |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | - |
|---|---|
| Gender | Plug |
| Voltage Rating | 250VAC |
| Contact Termination Type | Through Hole |
| IEC Connector Type | IEC C14 Inlet |
|---|---|
| Current Rating | 15A |
| Connector Mounting | PCB Mount |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Alternatives for 703W-00/53
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
