Print Page
Image is for illustrative purposes only. Please refer to product description.
40 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.130 |
| 5+ | $8.440 |
| 10+ | $7.760 |
| 25+ | $7.260 |
| 50+ | $6.990 |
| 100+ | $6.730 |
| 250+ | $6.410 |
Price for:Each
Minimum: 1
Multiple: 1
$9.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No381003-01
Newark Part No.02P4793
Connector to ConnectorCEI 23-50 to IEC 60320 C13
Cable Length - Metric1.8m
Current Rating10A
Voltage Rating250V
Jacket ColorBlack
Product Range-
Cable Length - Imperial70.9"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
CEI 23-50 to IEC 60320 C13
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
70.9"
Cable Length - Metric
1.8m
Voltage Rating
250V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability