Print Page
374003-A01
Mains Power Cord, H05VV-F, 1mm², Mains Plug, Australia to IEC 60320 C13, 2.5 m, 10 A, 250 VAC
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | QUALTEK ELECTRONICS |
|---|---|
| Manufacturer Part No | 374003-A01Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 17B6728 |
| Your Part Number | |
| Technical Datasheet |
235 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $11.200 |
| 5+ | $10.580 |
| 10+ | $9.870 |
| 25+ | $9.260 |
| 50+ | $8.860 |
| 100+ | $8.380 |
| 250+ | $7.960 |
Price for:Each
Minimum: 1
Multiple: 1
$11.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | QUALTEK ELECTRONICS |
|---|---|
| Manufacturer Part No | 374003-A01Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 17B6728 |
| Technical Datasheet | |
| Connector Type A | Mains Plug, Australia |
| Connector to Connector | Mains Plug, Australia to IEC 60320 C13 |
| Connector Type B | IEC 60320 C13 |
| Cable Length - Metric | 2.5m |
| Current Rating | 10A |
| Voltage Rating | 250VAC |
| Jacket Color | Black |
| Product Range | - |
| Cable Length - Imperial | 8.2ft |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Connector Type A | Mains Plug, Australia |
|---|---|
| Connector Type B | IEC 60320 C13 |
| Current Rating | 10A |
| Jacket Color | Black |
| Cable Length - Imperial | 8.2ft |
| Connector to Connector | Mains Plug, Australia to IEC 60320 C13 |
|---|---|
| Cable Length - Metric | 2.5m |
| Voltage Rating | 250VAC |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
