Print Page
Image is for illustrative purposes only. Please refer to product description.
30 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.830 |
| 5+ | $12.930 |
| 10+ | $12.020 |
| 25+ | $11.540 |
| 50+ | $11.070 |
| 100+ | $10.620 |
| 250+ | $10.370 |
Price for:Each
Minimum: 1
Multiple: 1
$13.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No364019-01
Newark Part No.37AC2327
Connector to ConnectorCEE 7/7 Plug to IEC 60320 C13
Cable Length - Metric3m
Current Rating10A
Voltage Rating250V
Jacket ColorBlack
Product Range-
Cable Length - Imperial118"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
CEE 7/7 Plug to IEC 60320 C13
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
118"
Cable Length - Metric
3m
Voltage Rating
250V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability