Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 100+ | $5.690 |
| 250+ | $5.240 |
| 500+ | $4.830 |
| 1000+ | $4.700 |
Price for:Each
Minimum: 100
Multiple: 100
$569.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No360007-01
Newark Part No.02P4780
Connector to ConnectorCEE 7/16 Plug to IEC 320 C7
Connector Type ACEE 7/16 Plug
Connector Type BIEC 60320 C7
Cable Length - Metric2.5m
Current Rating2.5A
Voltage Rating250VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial8.2ft
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Connector to Connector
CEE 7/16 Plug to IEC 320 C7
Connector Type B
IEC 60320 C7
Current Rating
2.5A
Jacket Color
Black
Cable Length - Imperial
8.2ft
Connector Type A
CEE 7/16 Plug
Cable Length - Metric
2.5m
Voltage Rating
250VAC
Product Range
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate