Print Page
319002-T01
Mains Power Cord, SJT H05VV-F, 18AWG, IEC 60320 C14 to IEC 60320 C13, 1 m, 10 A, 250 VAC, Black
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | QUALTEK ELECTRONICS |
|---|---|
| Manufacturer Part No | 319002-T01Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 17B6600 |
| Your Part Number | |
| Technical Datasheet |
48 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $7.080 |
| 5+ | $6.690 |
| 10+ | $6.240 |
| 25+ | $5.850 |
| 50+ | $5.600 |
| 100+ | $5.300 |
| 250+ | $5.030 |
Price for:Each
Minimum: 1
Multiple: 1
$7.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | QUALTEK ELECTRONICS |
|---|---|
| Manufacturer Part No | 319002-T01Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 17B6600 |
| Technical Datasheet | |
| Connector Type A | IEC 60320 C14 |
| Connector to Connector | IEC 60320 C14 to IEC 60320 C13 |
| Connector Type B | IEC 60320 C13 |
| Cable Length - Metric | 1m |
| Current Rating | 10A |
| Voltage Rating | 250VAC |
| Jacket Color | Black |
| Product Range | - |
| Cable Length - Imperial | 3.3ft |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The 319002-T01 is a Power Cord with IEC 320 C14 to IEC 60320 C13 connectors. It comes with a SJT/H05VV-F, 17AWG/3C, 3 x 1.00mm, unshielded CEE color code cordage.
- 105°C Temperature rating
Applications
Power Management
Technical Specifications
| Connector Type A | IEC 60320 C14 |
|---|---|
| Connector Type B | IEC 60320 C13 |
| Current Rating | 10A |
| Jacket Color | Black |
| Cable Length - Imperial | 3.3ft |
| Connector to Connector | IEC 60320 C14 to IEC 60320 C13 |
|---|---|
| Cable Length - Metric | 1m |
| Voltage Rating | 250VAC |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
