Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 50+ | $12.070 |
| 100+ | $11.590 |
| 250+ | $10.980 |
Price for:Each
Minimum: 50
Multiple: 50
$603.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No313014-01
Newark Part No.83K3017
Connector Type ANEMA 5-15P
Connector to ConnectorNEMA 5-15P to IEC 320 C13
Connector Type BIEC 60320 C13, 90°
Cable Length - Metric3m
Current Rating13A
Voltage Rating125VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial9.8ft
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type A
NEMA 5-15P
Connector Type B
IEC 60320 C13, 90°
Current Rating
13A
Jacket Color
Black
Cable Length - Imperial
9.8ft
Connector to Connector
NEMA 5-15P to IEC 320 C13
Cable Length - Metric
3m
Voltage Rating
125VAC
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate