Print Page
312019-01
Mains Power Cord, SJT, 14AWG, CEE Color Code, NEMA 5-15P to IEC 60320 C13, 3 m, 15 A, 125 VAC
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | QUALTEK ELECTRONICS |
|---|---|
| Manufacturer Part No | 312019-01Copy |
| Manufacturer Standard Lead Time | 33 weeks |
| Newark Part No. | 17B6544 |
| Your Part Number | |
| Technical Datasheet |
141 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $15.910 |
| 5+ | $14.870 |
| 10+ | $14.180 |
| 25+ | $13.370 |
| 50+ | $12.660 |
| 100+ | $11.480 |
| 250+ | $11.100 |
Price for:Each
Minimum: 1
Multiple: 1
$15.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | QUALTEK ELECTRONICS |
|---|---|
| Manufacturer Part No | 312019-01Copy |
| Manufacturer Standard Lead Time | 33 weeks |
| Newark Part No. | 17B6544 |
| Technical Datasheet | |
| Connector to Connector | NEMA 5-15P to IEC 60320 C13 |
| Connector Type A | NEMA 5-15P |
| Cable Length - Metric | 3m |
| Connector Type B | IEC 60320 C13 |
| Current Rating | 15A |
| Voltage Rating | 125VAC |
| Jacket Color | Black |
| Product Range | - |
| Cable Length - Imperial | 9.8ft |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Connector to Connector | NEMA 5-15P to IEC 60320 C13 |
|---|---|
| Cable Length - Metric | 3m |
| Current Rating | 15A |
| Jacket Color | Black |
| Cable Length - Imperial | 9.8ft |
| Connector Type A | NEMA 5-15P |
|---|---|
| Connector Type B | IEC 60320 C13 |
| Voltage Rating | 125VAC |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Alternatives for 312019-01
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
