Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | QUALTEK ELECTRONICS |
|---|---|
| Manufacturer Part No | 311027-01Copy |
| Manufacturer Standard Lead Time | 33 weeks |
| Newark Part No. | 04M4734 |
| Your Part Number | |
| Technical Datasheet |
22 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $16.260 |
| 5+ | $15.180 |
| 10+ | $14.470 |
| 25+ | $13.640 |
| 50+ | $12.900 |
| 100+ | $11.690 |
| 250+ | $11.300 |
Price for:Each
Minimum: 1
Multiple: 1
$16.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | QUALTEK ELECTRONICS |
|---|---|
| Manufacturer Part No | 311027-01Copy |
| Manufacturer Standard Lead Time | 33 weeks |
| Newark Part No. | 04M4734 |
| Technical Datasheet | |
| For Use With | Axial Fans |
| Voltage Rating | 125VAC |
| Fan Side Connector | Stripped Leads |
| Current Rating | 15A |
| Cable Length | 118" |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| For Use With | Axial Fans |
|---|---|
| Fan Side Connector | Stripped Leads |
| Cable Length | 118" |
| SVHC | No SVHC (25-Jun-2025) |
| Voltage Rating | 125VAC |
|---|---|
| Current Rating | 15A |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
