Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | QUALTEK ELECTRONICS |
|---|---|
| Manufacturer Part No | 3025035-16Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 37AC2322 |
| Your Part Number | |
| Technical Datasheet |
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $9.460 |
| 5+ | $8.930 |
| 10+ | $8.330 |
| 25+ | $7.810 |
| 50+ | $7.470 |
| 100+ | $7.070 |
| 250+ | $6.710 |
Price for:Each
Minimum: 1
Multiple: 1
$9.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | QUALTEK ELECTRONICS |
|---|---|
| Manufacturer Part No | 3025035-16Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 37AC2322 |
| Technical Datasheet | |
| Connector to Connector | Type A Plug to Micro Type B Plug |
| Cable Length - Metric | 4.9m |
| Cable Length - Imperial | 16ft |
| USB Standard | USB 2.0 |
| Jacket Color | Black |
| Electronic Marking | - |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Connector to Connector | Type A Plug to Micro Type B Plug |
|---|---|
| Cable Length - Imperial | 16ft |
| Jacket Color | Black |
| Product Range | - |
| Cable Length - Metric | 4.9m |
|---|---|
| USB Standard | USB 2.0 |
| Electronic Marking | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
