Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | QUALTEK ELECTRONICS |
|---|---|
| Manufacturer Part No | 3021005-03Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 02P4475 |
| Your Part Number | |
| Technical Datasheet |
2,096 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.370 |
| 10+ | $2.120 |
| 25+ | $1.960 |
| 50+ | $1.830 |
| 100+ | $1.710 |
| 250+ | $1.550 |
| 500+ | $1.380 |
| 2500+ | $1.250 |
Price for:Each
Minimum: 1
Multiple: 1
$2.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | QUALTEK ELECTRONICS |
|---|---|
| Manufacturer Part No | 3021005-03Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 02P4475 |
| Technical Datasheet | |
| Connector to Connector | Type A Plug to Free End |
| Connector A | USB Type A Plug |
| Cable Length - Metric | 914mm |
| Connector B | Free / Stripped End |
| Cable Length - Imperial | 3ft |
| USB Standard | USB 2.0 |
| Jacket Color | Black |
| Electronic Marking | - |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Connector to Connector | Type A Plug to Free End |
|---|---|
| Cable Length - Metric | 914mm |
| Cable Length - Imperial | 3ft |
| Jacket Color | Black |
| Product Range | - |
| Connector A | USB Type A Plug |
|---|---|
| Connector B | Free / Stripped End |
| USB Standard | USB 2.0 |
| Electronic Marking | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
