Print Page
1321019-06
Audio / Video Cable Assembly, DVI-D Dual Link Plug, DVI-D Dual Link Plug, 6 ft, 1.83 m, Black
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | QUALTEK ELECTRONICS |
|---|---|
| Manufacturer Part No | 1321019-06Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 02P3780 |
| Your Part Number | |
| Technical Datasheet |
149 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $18.640 |
| 5+ | $17.550 |
| 10+ | $16.830 |
| 25+ | $16.190 |
| 50+ | $15.400 |
| 100+ | $14.710 |
Price for:Each
Minimum: 1
Multiple: 1
$18.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | QUALTEK ELECTRONICS |
|---|---|
| Manufacturer Part No | 1321019-06Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 02P3780 |
| Technical Datasheet | |
| Connector Type A | DVI-D Dual Link Plug |
| Connector Type B | DVI-D Dual Link Plug |
| Cable Length - Metric | 1.83m |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Type A | DVI-D Dual Link Plug |
|---|---|
| Cable Length - Metric | 1.83m |
| SVHC | No SVHC (25-Jun-2025) |
| Connector Type B | DVI-D Dual Link Plug |
|---|---|
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
