Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | QUALTEK ELECTRONICS |
|---|---|
| Manufacturer Part No | 09362-GCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 87F3911 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.678 |
| 500+ | $0.590 |
| 1000+ | $0.562 |
| 2500+ | $0.556 |
| 5000+ | $0.545 |
Price for:Each
Minimum: 100
Multiple: 100
$67.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | QUALTEK ELECTRONICS |
|---|---|
| Manufacturer Part No | 09362-GCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 87F3911 |
| Technical Datasheet | |
| Fan Guard Type | Plastic |
| For Use With | Qualtek 92mm Axial Fans |
| Fixing Centers | 82.5mm |
| Color / Finish | - |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Fan Guard Type | Plastic |
|---|---|
| Fixing Centers | 82.5mm |
| Product Range | - |
| For Use With | Qualtek 92mm Axial Fans |
|---|---|
| Color / Finish | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Alternatives for 09362-G
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
