Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | QUALTEK ELECTRONICS |
|---|---|
| Manufacturer Part No | 09325-M/30Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 87F3922 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 40+ | $1.910 |
| 200+ | $1.830 |
| 400+ | $1.730 |
| 1000+ | $1.670 |
| 2000+ | $1.640 |
Price for:Pack of 5
Minimum: 40
Multiple: 40
$76.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | QUALTEK ELECTRONICS |
|---|---|
| Manufacturer Part No | 09325-M/30Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 87F3922 |
| Technical Datasheet | |
| Fan Frame Size | 80mm |
| Filter Material | Foam |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The 09325-M/30 is a 30ppi Fan Filter Media for use with the 80mm axial fans. It is used for the removal of dust and contaminating particles with quick and simple installation.
Applications
Industrial
Technical Specifications
| Fan Frame Size | 80mm |
|---|---|
| Product Range | - |
| Filter Material | Foam |
|---|---|
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Alternatives for 09325-M/30
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
