Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No09250-GCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.95F7336
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.654 |
| 10+ | $0.559 |
| 25+ | $0.521 |
| 50+ | $0.493 |
| 100+ | $0.465 |
| 250+ | $0.429 |
| 500+ | $0.404 |
| 1000+ | $0.380 |
Price for:Each
Minimum: 1
Multiple: 1
$0.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No09250-GCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.95F7336
Technical Datasheet
Fan Guard TypePlastic
For Use WithQualtek 60mm Axial Fans
Fixing Centers50mm
Color / Finish-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Alternatives for 09250-G
2 Products Found
Product Overview
The 09250-G is a Fan Finger Guard made of PC 2805 plastic and is for use with the 60mm axial fans.
- UL94V-0 Flammability
Applications
Industrial
Technical Specifications
Fan Guard Type
Plastic
Fixing Centers
50mm
Product Range
-
For Use With
Qualtek 60mm Axial Fans
Color / Finish
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
