Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | QUALTEK ELECTRONICS |
|---|---|
| Manufacturer Part No | 09250-F/45Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 95F7335 |
| Your Part Number | |
| Technical Datasheet |
332 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.310 |
| 10+ | $1.950 |
| 25+ | $1.810 |
| 50+ | $1.710 |
| 100+ | $1.610 |
| 250+ | $1.510 |
| 500+ | $1.400 |
| 1000+ | $1.380 |
Price for:Each
Minimum: 1
Multiple: 1
$2.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | QUALTEK ELECTRONICS |
|---|---|
| Manufacturer Part No | 09250-F/45Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 95F7335 |
| Technical Datasheet | |
| Fan Frame Size | 60mm |
| For Use With | Qualtek 60mm Axial Fans |
| Fixing Centers | 50mm |
| Filter Material | Foam |
| Guard Material | Plastic |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The 09250-F/45 is a 45ppi Fan Filter Assembly made of plastic. It is suitable for use with the Qualtek 60mm axial fans.
Applications
Industrial, HVAC
Technical Specifications
| Fan Frame Size | 60mm |
|---|---|
| Fixing Centers | 50mm |
| Guard Material | Plastic |
| SVHC | No SVHC (25-Jun-2025) |
| For Use With | Qualtek 60mm Axial Fans |
|---|---|
| Filter Material | Foam |
| Product Range | - |
Technical Docs (1)
Alternatives for 09250-F/45
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
