Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | QUALTEK ELECTRONICS |
|---|---|
| Manufacturer Part No | 09150-GCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 52F7184 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $0.495 |
| 10+ | $0.435 |
| 25+ | $0.408 |
| 50+ | $0.388 |
| 100+ | $0.368 |
| 250+ | $0.361 |
| 500+ | $0.353 |
| 1000+ | $0.346 |
Price for:Each
Minimum: 1
Multiple: 1
$0.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | QUALTEK ELECTRONICS |
|---|---|
| Manufacturer Part No | 09150-GCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 52F7184 |
| Technical Datasheet | |
| Fan Guard Type | Plastic |
| For Use With | Qualtek 40mm Axial Fans |
| Fixing Centers | 32mm |
| Color / Finish | - |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The 09150-G is a Fan Finger Guard made of PC241R V-2 plastic and is for use with the 40mm axial fans.
Applications
Industrial
Technical Specifications
| Fan Guard Type | Plastic |
|---|---|
| Fixing Centers | 32mm |
| Product Range | - |
| For Use With | Qualtek 40mm Axial Fans |
|---|---|
| Color / Finish | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Alternatives for 09150-G
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
