Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.826 |
| 250+ | $0.760 |
| 500+ | $0.695 |
| 1000+ | $0.646 |
Price for:Each
Minimum: 100
Multiple: 1
$82.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No08346
Newark Part No.82K9338
Technical Datasheet
Fan Guard TypeSteel - Wire Form
For Use WithQualtek 30mm Axial Fans
Fixing Centers24mm
Color / FinishBright Nickel Chrome
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fan Guard Type
Steel - Wire Form
Fixing Centers
24mm
Product Range
-
For Use With
Qualtek 30mm Axial Fans
Color / Finish
Bright Nickel Chrome
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 08346
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
