Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.600 |
| 250+ | $1.470 |
| 500+ | $1.340 |
| 1000+ | $1.250 |
Price for:Each
Minimum: 100
Multiple: 100
$160.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No08129-02
Newark Part No.22M3797
Technical Datasheet
Fan Guard TypeSteel - Wire Form
For Use With120mm Axial Fans
Fixing Centers104.78mm
Color / FinishBlack
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fan Guard Type
Steel - Wire Form
Fixing Centers
104.78mm
Product Range
-
For Use With
120mm Axial Fans
Color / Finish
Black
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
