Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No08125
Newark Part No.04M4689
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.600 |
| 250+ | $1.530 |
| 500+ | $1.470 |
Price for:Each
Minimum: 100
Multiple: 100
$160.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No08125
Newark Part No.04M4689
Technical Datasheet
Fan Guard TypeSteel - Wire Form
For Use With150mm Axial Fans
Fixing Centers162.1mm
Color / FinishBright Nickel Chrome
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fan Guard Type
Steel - Wire Form
Fixing Centers
162.1mm
Product Range
-
For Use With
150mm Axial Fans
Color / Finish
Bright Nickel Chrome
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 08125
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate