Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | QUALTEK ELECTRONICS |
|---|---|
| Manufacturer Part No | 07199-24Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 87F3910 |
| Your Part Number | |
| Technical Datasheet |
65 In Stock
200 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.750 |
| 10+ | $2.460 |
| 25+ | $2.280 |
| 50+ | $2.120 |
| 100+ | $1.990 |
| 250+ | $1.900 |
| 500+ | $1.770 |
| 2500+ | $1.660 |
Price for:Each
Minimum: 1
Multiple: 1
$2.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | QUALTEK ELECTRONICS |
|---|---|
| Manufacturer Part No | 07199-24Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 87F3910 |
| Technical Datasheet | |
| For Use With | Qualtek Axial Fans |
| Voltage Rating | 125VAC |
| Fan Side Connector | T Receptacle |
| Current Rating | 10A |
| Cable Length | 24" |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The 07199-24 is a female-T molded Fan Cord with blunt cut termination and T receptacle at fan side. It is suitable for use with the Qualtek axial fans.
Applications
Industrial, HVAC
Technical Specifications
| For Use With | Qualtek Axial Fans |
|---|---|
| Fan Side Connector | T Receptacle |
| Cable Length | 24" |
| SVHC | No SVHC (25-Jun-2025) |
| Voltage Rating | 125VAC |
|---|---|
| Current Rating | 10A |
| Product Range | - |
Technical Docs (1)
Alternatives for 07199-24
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
