Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | QUALTEK ELECTRONICS |
|---|---|
| Manufacturer Part No | 07145-36Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 90F1992 |
| Your Part Number | |
| Technical Datasheet |
39 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $3.130 |
| 10+ | $2.830 |
| 25+ | $2.630 |
| 50+ | $2.500 |
| 100+ | $2.350 |
| 250+ | $2.190 |
| 500+ | $2.100 |
| 1000+ | $1.970 |
Price for:Each
Minimum: 1
Multiple: 1
$3.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | QUALTEK ELECTRONICS |
|---|---|
| Manufacturer Part No | 07145-36Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 90F1992 |
| Technical Datasheet | |
| For Use With | Qualtek Axial Fans |
| Voltage Rating | 125VAC |
| Fan Side Connector | 45° Angle Receptacle |
| Current Rating | 10A |
| Cable Length | 36" |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The 07145-36 is a molded Fan Power Cord 45° female angle receptacle and blunt cut wire leads connectors. It is suitable for use with the axial fans.
- SPT-1, 18/2, 105°C, 300V Cordage
Applications
Industrial
Technical Specifications
| For Use With | Qualtek Axial Fans |
|---|---|
| Fan Side Connector | 45° Angle Receptacle |
| Cable Length | 36" |
| SVHC | No SVHC (25-Jun-2025) |
| Voltage Rating | 125VAC |
|---|---|
| Current Rating | 10A |
| Product Range | - |
Technical Docs (1)
Alternatives for 07145-36
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
